23117-028 | SCHROFF
Cable route, steel, (W x H) 150 x 2020 mm, 47 U, light gray, 23117-028
Unit Price (€ / pc.)
173.0736 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tray, 23117-028, SCHROFF
Eurorack cable tray enables cable management inside the enclosure with cable ties and Velcro straps. The unit is easy to mount on the frame.
Technical specifications
Breite | 150 mm | |
Farbe | lichtgrau | |
Höhe | 2020 mm | |
Material | Stahl | |
Produkt-Art | Kabeltrasse | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |