23130-002 | SCHROFF
Base plate, steel, (W x D) 600 mm x 800 mm, black gray, for Varistar, 23130-002
Unit Price (€ / pc.)
97.8299 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 23130-002, SCHROFF
Multi piece base plate including grounding.
Technical specifications
Width | 600 mm | |
Colour | schwarzgrau | |
Suitable for | Varistar | |
Material | Stahl | |
Product type | Bodenplatte | |
Degree of protection (IP) | IP20/IP55 | |
Depth | 800 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |