23130-007 | SCHROFF

Base plate, steel, (W x D) 800 mm x 900 mm, black gray, for Varistar, 23130-007

Order No.: 85H3439
EAN: 4036088151354
MPN:
23130-007
Series: Varistar
23130-007 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

Base plate, 23130-007, SCHROFF

Multi piece base plate including grounding.

Technical specifications
Width 800 mm
Colour schwarzgrau
Suitable for Varistar
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP20/IP55
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes