23130-011 | SCHROFF
Angle profile, steel, (L x H) 1095 mm x 1200 mm, 24 U, black gray, 23130-011
Unit Price (€ / pc.)
89.2976 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Angle profile, 23130-011, SCHROFF
Slide mout with adjustable increments.
Technical specifications
Colour | schwarzgrau | |
Height | 1200 mm | |
Length | 1095 mm | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 24 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |