23130-013 | SCHROFF

Angle profile, steel, (L x H) 1495 mm x 1600 mm, 33 U, black gray, 23130-013

Order No.: 85H3445
EAN: 4036088151439
MPN:
23130-013
Series: Varistar
23130-013 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
98.6748 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
98.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.6748 €

Angle profile, 23130-013, SCHROFF

Slide mout with adjustable increments.

Technical specifications
Colour schwarzgrau
Height 1600 mm
Length 1495 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 33 HE
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes