23130-019 | SCHROFF

Angle profile, steel, (L x H) 745 mm x 750 mm, 16 U, black gray, 23130-019

Order No.: 85H3451
EAN: 4036088151514
MPN:
23130-019
Series: Varistar
23130-019 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
84.1330 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.1330 €

Angle profile, 23130-019, SCHROFF

Slide mout with adjustable increments.

Technical specifications
Colour schwarzgrau
Height 750 mm
Length 745 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 16 HE
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes