23130-020 | SCHROFF

Angle profile, steel, (L x H) 895 mm x 900 mm, 20 U, black gray, 23130-020

Order No.: 85H3452
EAN: 4036088151538
MPN:
23130-020
Series: Varistar
23130-020 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
89.2976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.2976 €

Angle profile, 23130-020, SCHROFF

Slide mout with adjustable increments.

Technical specifications
Colour schwarzgrau
Height 900 mm
Length 895 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 20 HE
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes