23130-024 | SCHROFF

Angle profile, steel, (L x H) 1695 mm x 1800 mm, 38 U, light gray, 23130-024

Order No.: 85H3456
EAN: 4036088151613
MPN:
23130-024
Series: Varistar
23130-024 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.8862 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
105.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.8862 €

Angle profile, 23130-024, SCHROFF

Slide mout with adjustable increments.

Technical specifications
Colour lichtgrau
Height 1800 mm
Length 1695 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 38 HE
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes