23130-030 | SCHROFF
Angle profile, steel, (L x H) 895 mm x 900 mm, 20 U, light gray, 23130-030
Unit Price (€ / pc.)
84.1330 € *
Available: 0 pcs.
Leadtime: On Request **
Angle profile, 23130-030, SCHROFF
Slide mout with adjustable increments.
Technical specifications
Colour | lichtgrau | |
Height | 900 mm | |
Length | 895 mm | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 20 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |