23130-036 | SCHROFF
Angle profile, steel, (L x H) 2095 mm x 2200 mm, 47 U, 23130-036
Unit Price (€ / pc.)
102.5185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Angle profile, 23130-036, SCHROFF
Slide mout with adjustable increments.
Technical specifications
Height | 2200 mm | |
Length | 2095 mm | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 47 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |