23130-037 | SCHROFF
Angle profile, steel, (L x H) 395 mm x 400 mm, 8 U, 23130-037
Unit Price (€ / pc.)
54.0260 € *
Available: 0 pcs.
Leadtime: 1 Week **
Angle profile, 23130-037, SCHROFF
Slide mout with adjustable increments.
Technical specifications
Height | 400 mm | |
Length | 395 mm | |
Material | steel | |
cutting pitch differential | 8 U | |
Accessory Type | angle profile |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |