23130-038 | SCHROFF
Angle profile, steel, (L x H) 545 mm x 550 mm, 12 U, 23130-038
Unit Price (€ / pc.)
58.7146 € *
Available: 0 pcs.
Leadtime: 1 Week **
Angle profile, 23130-038, SCHROFF
Slide mout with adjustable increments.
Technical specifications
Height | 550 mm | |
Length | 545 mm | |
Material | steel | |
cutting pitch differential | 12 U | |
Accessory Type | angle profile |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |