23130-040 | SCHROFF

Angle profile, steel, (L x H) 895 mm x 900 mm, 20 U, 23130-040

Order No.: 85H3472
EAN: 4036088151866
MPN:
23130-040
Series: Varistar
SCHROFF
23130-040 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
67.9133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.9133 €

Angle profile, 23130-040, SCHROFF

Slide mout with adjustable increments.

Technical specifications
Height 900 mm
Length 895 mm
Material steel
cutting pitch differential 20 U
Accessory Type angle profile
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes