23130-050 | SCHROFF
Cable holder, steel, (L x W x H) 268.5 x 121.5 x 55 mm, black gray, 23130-050
Unit Price (€ / pc.)
47.0526 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable holder, 23130-050, SCHROFF
Varistar Tray for excess cable lengths for assembly of shelves or depth members.
Technical specifications
Width | 121.5 mm | |
Colour | black gray | |
Height | 55 mm | |
Length | 268.5 mm | |
Material | steel | |
Accessory Type | cable holder |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |