23130-055 | SCHROFF

Angle profile, steel, (H) 2000 mm, 23130-055

Order No.: 85H3477
EAN: 4036088151972
MPN:
23130-055
Series: Varistar
23130-055 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
132.209 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
132.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.209 €

Angle profile, 23130-055, SCHROFF

Varistar ETSI 23" rack suitable for telecommunication applications. Compatible with the Slim-Line frame.

Technical specifications
Height 2000 mm
Material Stahl
Product type Winkelprofil
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes