23130-056 | SCHROFF
Angle profile, steel, (H) 2200 mm, 23130-056
Unit Price (€ / pc.)
136.4216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Angle profile, 23130-056, SCHROFF
Varistar ETSI 23" rack suitable for telecommunication applications. Compatible with the Slim-Line frame.
Technical specifications
Height | 2200 mm | |
Material | Stahl | |
Product type | Winkelprofil |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |