23130-062 | SCHROFF
Mounting kit, steel, black gray, 23130-062
Unit Price (€ / pc.)
60.571 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting kit, 23130-062, SCHROFF
Varistar baying kit for various IP and EMC requirements.
Technical specifications
Colour | schwarzgrau | |
Material | Stahl | |
Product type | Montagesatz | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |