23130-070 | SCHROFF

Fan tray, (L x W x H) 170 x 449 x 38 mm, black gray, 23130-070

Order No.: 85H3485
EAN: 4036088152191
MPN:
23130-070
Series: Varistar
23130-070 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
299.2731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
299.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.2731 €

Fan tray, 23130-070, SCHROFF

The fan tray with 3 fans allows easy active cooling by fans with IEC320 connector. The Varistar fan tray is ideal for flat top covers with cut out zones.

Technical specifications
Width 449 mm
Colour schwarzgrau
Height 38 mm
Length 170 mm
Product type Lüftereinschub
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes