23130-076 | SCHROFF

Cover plate, steel, (L x W) 200 x 600 mm, black gray, for bottom plate, 23130-076

Order No.: 85H3490
EAN: 4036088152320
MPN:
23130-076
Series: Varistar
23130-076 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.8658 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
37.8658 €

Cover plate, 23130-076, SCHROFF

The cover plate helps to cover the openings in the base plate that could otherwise have been used for cable management.

Technical specifications
Width 600 mm
Colour schwarzgrau
Suitable for Bodenblech
Length 200 mm
Material Stahl
Product type Abdeckplatte
Degree of protection (IP) IP20/IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes