23130-079 | SCHROFF
Enclosure feet, (H) 40 mm, 23130-079
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Enclosure feet, 23130-079, SCHROFF
Adjustable feet or levelling feet can be fitted to the cabinet frame. This ensures stability of the frame on uneven surfaces.
Technical specifications
Height | 40 mm | |
Degree of protection (IP) | IP20/IP55 | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |