23130-083 | SCHROFF

Holder, steel, (L x H) 760 mm x 135 mm, 3 U, 23130-083

Order No.: 85H3496
EAN: 4036088152474
MPN:
23130-083
Series: Varistar
23130-083 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
86.5368 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.5368 €

Holder, 23130-083, SCHROFF

Horizontal depth member in the cabinet depth. Mounted directly at the Varistar CP frame for cable management, increased frame stiffness and additional fixing points.

Technical specifications
Height 135 mm
Length 760 mm
Material Stahl
Product type Halter
cutting pitch differential 3 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes