23130-084 | SCHROFF

Holder, steel, (L x H) 860 mm x 135 mm, 3 U, 23130-084

Order No.: 85H3497
EAN: 4036088131943
MPN:
23130-084
Series: Varistar
23130-084 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
92.4273 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
92.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.4273 €

Holder, 23130-084, SCHROFF

Horizontal depth member in the cabinet depth. Mounted directly at the Varistar CP frame for cable management, increased frame stiffness and additional fixing points.

Technical specifications
Height 135 mm
Length 860 mm
Material Stahl
Product type Halter
cutting pitch differential 3 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes