23130-092 | SCHROFF
Lock, (L x W x H) 28 x 39 x 30.5 mm, 23130-092
Order No.: 85H3505
EAN: 4036088152641
MPN:
23130-092
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 23130-092, SCHROFF
T‐bar Lock for 19" telescopic shelves.
Technical specifications
Width | 39 mm | |
Height | 30.5 mm | |
Length | 28 mm | |
Product type | Schloss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |