23130-095 | SCHROFF

Short slide rail, steel, (L x H) 75 mm x 59.7 mm, 23130-095

Order No.: 85H3507
EAN: 4036088152702
MPN:
23130-095
Series: Varistar
SCHROFF
23130-095 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
86.5368 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
86.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
86.5368 €

Short slide rail, 23130-095, SCHROFF

The Varistar short slide rail with 15 kg load capacity to suport heavy 19" chassis. It is designed for easy mounting and installation.

Technical specifications
Height 59.7 mm
Length 75 mm
Material steel
Accessory Type short slide rail
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes