23130-098 | SCHROFF
Sliding rail, steel, (L x H) 699 mm x 740 mm, 23130-098
Unit Price (€ / pck.)
33.5937 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Sliding rail, 23130-098, SCHROFF
Mounts on four 19" slide mounts with 25/100 kg weight capacity.
Technical specifications
Height | 740 mm | |
Length | 699 mm | |
Material | Stahl | |
Product type | Gleitschiene |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |