23130-120 | SCHROFF

Sliding rail, steel, (L x W x H) 699 x 70 x 41 mm, 23130-120

Order No.: 85H3518
EAN: 4036088132063
MPN:
23130-120
Series: Varistar
SCHROFF
23130-120 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
93.3912 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
93.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
93.3912 €

Sliding rail, 23130-120, SCHROFF

Mounts on four 19" slide mounts with 25/100 kg weight capacity.

Technical specifications
Width 70 mm
Height 41 mm
Length 699 mm
Material steel
Accessory Type sliding rail
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes