23130-123 | SCHROFF

Sliding rail, steel, (L x W x H) 458 x 70 x 41 mm, 23130-123

Order No.: 85H3519
EAN: 4036088153082
MPN:
23130-123
Series: Varistar
23130-123 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
284.2553 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
284.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
284.2553 €

Sliding rail, 23130-123, SCHROFF

Mounts on four 19" slide mounts with 25/100 kg weight capacity.

Technical specifications
Width 70 mm
Height 41 mm
Length 458 mm
Material Stahl
Product type Gleitschiene
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes