23130-135 | SCHROFF
Filter mat, (W) 800 mm, black gray, 23130-135
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 23130-135, SCHROFF
The filter mat can be used to cover the openings in the base plate.
Technical specifications
Width | 800 mm | |
Colour | schwarzgrau | |
Product type | Filtermatte | |
Degree of protection (IP) | IP20/IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |