23130-150 | SCHROFF

Cable route, steel, (L x W x H) 250 x 250 x 2000 mm, 42 U, black gray, 23130-150

Order No.: 85H3530
EAN: 4036088113208
MPN:
23130-150
Series: Varistar
SCHROFF
23130-150 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
134.6128 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.6128 €

Cable rout, 23130-150, SCHROFF

Vertical cable panel for Varistar free standing cabinets, powder-coated in cabinet color in different widths.

Technical specifications
Width 250 mm
Colour black gray
Height 2000 mm
Length 250 mm
Material steel
cutting pitch differential 42 U
Accessory Type cable route
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes