23130-187 | SCHROFF

Base, steel, (L x W x H) 600 x 600 x 100 mm, black gray, 23130-187

Order No.: 85H3539
EAN: 4036088153693
MPN:
23130-187
Series: Varistar
23130-187 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
110.6938 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
110.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.6938 €

Base, 23130-187, SCHROFF

Base/Plinth for Varistar with adjustable feet and cover (plain or perforated at front and rear).

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 100 mm
Length 600 mm
Material Stahl
Product type Sockel
Degree of protection (IP) IP20/IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes