23130-205 | SCHROFF
Control panel, (W x H) 450 x 45 mm, black, for automatic roofs (Aisle ConContainment), 23130-205
Order No.: 85H3541
EAN: 4036088191183
MPN:
23130-205
Unit Price (€ / pc.)
352.1567 € *
Available: 0 pcs.
Leadtime: On Request **
Control panel, 23130-205, SCHROFF
Control unit for automatic opening aisle containment top cover.
Technical specifications
Width | 450 mm | |
Colour | schwarz | |
Suitable for | automatische Dächer (Aisle ConContainment) | |
Height | 45 mm | |
Product type | Bedieneinheit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |