23130-208 | SCHROFF
Base, steel, (L x W) 600 x 600 mm, black gray, 23130-208
Unit Price (€ / pc.)
230.1698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base, 23130-208, SCHROFF
Mobile base/plinth to make a cabinet mobile.
Technical specifications
Width | 600 mm | |
Colour | black gray | |
Length | 600 mm | |
Material | steel | |
Degree of protection (IP) | IP20/IP55 | |
Accessory Type | base |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |