23130-209 | SCHROFF

Base, steel, (L x W) 800 x 600 mm, black gray, 23130-209

Order No.: 85H3545
EAN: 4036088153792
MPN:
23130-209
Series: Varistar
SCHROFF
23130-209 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
240.9869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
240.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.9869 €

Base, 23130-209, SCHROFF

Mobile base/plinth to make a cabinet mobile.

Technical specifications
Width 600 mm
Colour black gray
Length 800 mm
Material steel
Degree of protection (IP) IP20/IP55
Accessory Type base
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes