23130-215 | SCHROFF

Base, steel, (L x W) 1000 x 800 mm, black gray, 23130-215

Order No.: 85H3551
EAN: 4036088153914
MPN:
23130-215
Series: Varistar
SCHROFF
23130-215 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
301.6769 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
301.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.6769 €

Base, 23130-215, SCHROFF

Mobile base/plinth to make a cabinet mobile.

Technical specifications
Width 800 mm
Colour black gray
Length 1000 mm
Material steel
Degree of protection (IP) IP20/IP55
Accessory Type base
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes