23130-221 | SCHROFF
Adapter, steel, (W x H) 600 x 1400 mm, 29 U, black gray, for deco frame, Varistar, 23130-221
Unit Price (€ / pc.)
61.0589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter, 23130-221, SCHROFF
Adaptation brackets are helpful when fitting slide rails and shelves for a Varistar cabinet with decor frame.
Technical specifications
Width | 600 mm | |
Colour | black gray | |
Suitable for | deco frame, Varistar | |
Height | 1400 mm | |
Material | steel | |
cutting pitch differential | 29 U | |
Accessory Type | adapter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |