23130-224 | SCHROFF

Adapter, steel, (W x H) 600 x 2000 mm, 42 U, black gray, for deco frame, Varistar, 23130-224

Order No.: 85H3556
EAN: 4036088154010
MPN:
23130-224
Series: Varistar
SCHROFF
23130-224 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

Adapter, 23130-224, SCHROFF

Adaptation brackets are helpful when fitting slide rails and shelves for a Varistar cabinet with decor frame.

Technical specifications
Width 600 mm
Colour black gray
Suitable for deco frame, Varistar
Height 2000 mm
Material steel
cutting pitch differential 42 U
Accessory Type adapter
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes