23130-230 | SCHROFF

Adapter, steel, (W x H) 600 x 1200 mm, 24 U, light gray, for deco frame, Varistar, 23130-230

Order No.: 85H3559
EAN: 4036088154058
MPN:
23130-230
Series: Varistar
SCHROFF
23130-230 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.3108 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.3108 €

Adapter, 23130-230, SCHROFF

Adaptation brackets are helpful when fitting slide rails and shelves for a Varistar cabinet with decor frame.

Technical specifications
Width 600 mm
Colour light gray
Suitable for deco frame, Varistar
Height 1200 mm
Material steel
cutting pitch differential 24 U
Accessory Type adapter
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes