23130-233 | SCHROFF
Adapter, steel, (W x H) 600 x 1800 mm, 38 U, light gray, for deco frame, Varistar, 23130-233
Unit Price (€ / pc.)
67.9133 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter, 23130-233, SCHROFF
Adaptation brackets are helpful when fitting slide rails and shelves for a Varistar cabinet with decor frame.
Technical specifications
Width | 600 mm | |
Colour | light gray | |
Suitable for | deco frame, Varistar | |
Height | 1800 mm | |
Material | steel | |
cutting pitch differential | 38 U | |
Accessory Type | adapter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |