23130-235 | SCHROFF

Adapter, steel, (W x H) 600 x 2200 mm, 47 U, light gray, for deco frame, Varistar, 23130-235

Order No.: 85H3564
EAN: 4036088154157
MPN:
23130-235
Series: Varistar
SCHROFF
23130-235 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
77.5285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
77.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.5285 €

Adapter, 23130-235, SCHROFF

Adaptation brackets are helpful when fitting slide rails and shelves for a Varistar cabinet with decor frame.

Technical specifications
Width 600 mm
Colour light gray
Suitable for deco frame, Varistar
Height 2200 mm
Material steel
cutting pitch differential 47 U
Accessory Type adapter
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes