23130-284 | SCHROFF

Flat roof, with breakout zones, steel, black gray, 23130-284

Order No.: 85H3566
EAN: 4036088154478
MPN:
23130-284
23130-284 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
32.7964 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
32.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7964 €

Flat roof, 23130-284, SCHROFF

Cover plate for flat top cover.

Technical specifications
Version mit Ausbruchzonen
Colour schwarzgrau
Material Stahl
Product type Flachdach
Degree of protection (IP) IP20/IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes