23130-328 | SCHROFF

Cable support rail, steel, (L x H) 666.4 mm x 60 mm, black gray, 23130-328

Order No.: 85H3574
EAN: 4036088154690
MPN:
23130-328
Series: Varistar
SCHROFF
23130-328 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.1209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1209 €

Cable support rail, 23130-328, SCHROFF

Varistar horizontal cable support rail in the cabinet depth. Mounted directly on the frame.

Technical specifications
Colour black gray
Height 60 mm
Length 666.4 mm
Material steel
Accessory Type cable support rail
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes