23130-330 | SCHROFF
Cable support rail, steel, (L x H) 866.4 mm x 60 mm, black gray, 23130-330
Unit Price (€ / pc.)
28.4291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable support rail, 23130-330, SCHROFF
Varistar horizontal cable support rail in the cabinet depth. Mounted directly on the frame.
Technical specifications
Colour | black gray | |
Height | 60 mm | |
Length | 866.4 mm | |
Material | steel | |
Accessory Type | cable support rail |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |