23130-332 | SCHROFF

Cable support rail, steel, (L x H) 1066.4 mm x 60 mm, black gray, 23130-332

Order No.: 85H3578
EAN: 4036088113253
MPN:
23130-332
Series: Varistar
SCHROFF
23130-332 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2728 €

Cable support rail, 23130-332, SCHROFF

Varistar horizontal cable support rail in the cabinet depth. Mounted directly on the frame.

Technical specifications
Colour black gray
Height 60 mm
Length 1066.4 mm
Material steel
Accessory Type cable support rail
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes