23130-334 | SCHROFF

C profile rail, steel, (L x W x H) 750 x 15 x 29.5 mm, 23130-334

Order No.: 85H3580
EAN: 4036088154812
MPN:
23130-334
Series: Varistar
SCHROFF
23130-334 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.4386 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
34.4386 €

C-profile rail, 23130-334, SCHROFF

C-rails are used for better cable management. They are usually installed behind the 19" uprights. They are compatible with standard cable clamps.

Technical specifications
Width 15 mm
Height 29.5 mm
Length 750 mm
Material steel
Accessory Type C profile rail
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes