23130-341 | SCHROFF
Cable eye, steel, (W x D) 100 mm x 100 mm, 23130-341
Unit Price (€ / pc.)
25.3589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable eye, 23130-341, SCHROFF
Cable clips for free-standing racks to support vertical structured cable management along the Varistar rack uprights.
Technical specifications
Width | 100 mm | |
Material | steel | |
Depth | 100 mm | |
Accessory Type | cable eye |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73089059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |