23130-343 | SCHROFF

Screen, pivotable, steel, (W x H) 100 x 2000 mm, black gray, 23130-343

Order No.: 85H3584
EAN: 4036088154850
MPN:
23130-343
Series: Varistar
SCHROFF
23130-343 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
138.2185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
138.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.2185 €

Cover panel, 23130-343, SCHROFF

Cover panels are used in open cabinets to cover the sides of e.g. the patch cables.

Technical specifications
Version pivotable
Width 100 mm
Colour black gray
Height 2000 mm
Material steel
Accessory Type screen
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes