23130-354 | SCHROFF

Base plate, steel, (W x D) 440 mm x 900 mm, black gray, for Varistar, 23130-354

Order No.: 85H3592
EAN: 4036088132193
MPN:
23130-354
Series: Varistar
23130-354 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.1247 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
75.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.1247 €

Base plate, 23130-354, SCHROFF

Varistar base plate for side cable ducting for IP 20 and IP 55.

Technical specifications
Width 440 mm
Colour schwarzgrau
Suitable for Varistar
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP20/IP55
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes