23130-357 | SCHROFF
Base plate, steel, (W x D) 440 mm x 1200 mm, black gray, for Varistar, 23130-357
Unit Price (€ / pc.)
90.7494 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Base plate, 23130-357, SCHROFF
Varistar base plate for side cable ducting for IP 20 and IP 55.
Technical specifications
Width | 440 mm | |
Colour | schwarzgrau | |
Suitable for | Varistar | |
Material | Stahl | |
Product type | Bodenplatte | |
Degree of protection (IP) | IP20 | |
Depth | 1200 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |