23130-361 | SCHROFF

Base plate, steel, (W x D) 800 mm x 1200 mm, black gray, for Varistar, 23130-361

Order No.: 85H3599
EAN: 4036088132339
MPN:
23130-361
Series: Varistar
23130-361 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
146.6318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.6318 €

Base plate, 23130-361, SCHROFF

Multi piece base plate including grounding.

Technical specifications
Width 800 mm
Colour schwarzgrau
Suitable for Varistar
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP20/IP55
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes