23130-364 | SCHROFF
Holder, steel, (L x H) 1100 mm x 135 mm, 23130-364
Unit Price (€ / pc.)
92.3083 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Holder, 23130-364, SCHROFF
Horizontal depth member in the cabinet depth. Mounted directly at the Varistar CP frame for cable management, increased frame stiffness and additional fixing points.
Technical specifications
Height | 135 mm | |
Length | 1100 mm | |
Material | steel | |
Accessory Type | holder |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |